K3 MTG BRKT FOR SW-83101-1121
Checking distributor stock and pricing after the page loads.
| Current Rating | 5A |
| Max Operating Temperature | 125°C |
| Mechanical Life | 500000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Chassis Mount |
| Operating Force | 46gf |
| Packaging | Bulk |
| Series | V4D |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |