This brushless DC motor is designed for use with 12, 24, or 48V DC power sources and operates at maximum speeds of 1460, 3900, or 4000 RPM. The motor's maximum operating torque is 0.3, 0.4, or 0.44 Nm, depending on the configuration. The motor's efficiency ranges from 55% to 76% across the different configurations. The motor is rated for operation between -30 and 70°C.
Checking distributor stock and pricing after the page loads.
Crouzet 80 140 043 technical specifications.
| Motor Current | 5.2|5.2|2.6A |
| DC Motor Voltage | 12|24|48V |
| Maximum Operating Speed | 1460|3900|4000r/min |
| Maximum Operating Torque | 0.3|0.4|0.44N.m |
| Rotor Inertia | 89g.cm² |
| Motor Configuration | Motor Only |
| Motor Shape | Square |
| Number of Shafts | 1 |
| Number of Poles | 4 |
| Efficiency | 55%|74%|76% |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 70°C |