Brushless DC Motors Cylindrical 24V 32W 440r/min 0.36N.m 1Shaft
Crouzet 80 141 001 technical specifications.
| DC Motor Voltage | 24V |
| Maximum Operating Speed | 440r/min |
| Maximum Operating Torque | 0.36N.m |
| Motor Configuration | Gear Motor |
| Motor Shape | Cylindrical |
| Number of Shafts | 1 |
Download the complete datasheet for Crouzet 80 141 001 to view detailed technical specifications.
No datasheet is available for this part.