Brushless DC Motors Cylindrical 30W 7r/min 30N.m 1Shaft 70%
Crouzet 80 149 606 technical specifications.
| Maximum Operating Speed | 7r/min |
| Maximum Operating Torque | 30N.m |
| Motor Configuration | Gear Motor |
| Motor Shape | Cylindrical |
| Number of Shafts | 1 |
| Efficiency | 70% |
Download the complete datasheet for Crouzet 80 149 606 to view detailed technical specifications.
No datasheet is available for this part.