Crouzet 80030003 technical specifications.
| Current Rating | 2.5A |
| Depth | 57mm |
| Length | 73.2mm |
| Operating Supply Voltage | 24V |
| Package Quantity | 1 |
| Width | 57mm |
| RoHS | Compliant |
Download the complete datasheet for Crouzet 80030003 to view detailed technical specifications.
No datasheet is available for this part.