
Crouzet DC Geared Motor, Brushless, 24 V dc, 1 Nm, 650 rpm, 80 W
Crouzet 80081001 technical specifications.
| Current Rating | 6A |
| Depth | 82mm |
| Length | 207.5mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -20°C |
| Motor Type | Brushless DC (BLDC) |
| Operating Supply Voltage | 24V |
| RPM | 650RPM |
| Series | Motomate, 800810 |
| Speed | 650RPM |
| Termination | Cable |
| Weight | 4.2lb |
| Width | 56mm |
| RoHS | Compliant |
Download the complete datasheet for Crouzet 80081001 to view detailed technical specifications.
No datasheet is available for this part.
