The Crouzet Motomate 800810 motor is a brushless DC motor with a current rating of 6A and operating supply voltage of 24V. It has a maximum operating temperature of 40°C and a minimum operating temperature of -20°C. The motor measures 207.5mm in length, 82mm in depth, and 56mm in width, and weighs 4.2lb. It is designed for use in a variety of applications and is part of the Motomate series.
Crouzet 80081002 technical specifications.
| Current Rating | 6A |
| Depth | 82mm |
| Length | 207.5mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -20°C |
| Motor Type | Brushless DC (BLDC) |
| Operating Supply Voltage | 24V |
| RPM | 325RPM |
| Series | Motomate, 800810 |
| Speed | 325RPM |
| Termination | Cable |
| Weight | 4.2lb |
| Width | 56mm |
| RoHS | Compliant |
Download the complete datasheet for Crouzet 80081002 to view detailed technical specifications.
No datasheet is available for this part.