Crouzet 80081003 technical specifications.
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -20°C |
| Motor Type | Brushless DC (BLDC) |
| RPM | 163RPM |
| Series | Motomate, 800810 |
| Speed | 163RPM |
| Termination | Cable |
| Weight | 4.2lb |
| RoHS | Compliant |
Download the complete datasheet for Crouzet 80081003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
