The Crouzet Motomate 80089 motor is a brushless DC motor with a current rating of 6A and operating supply voltage of 24V. It has a maximum operating temperature of 40°C and a minimum operating temperature of -20°C. The motor is designed for use in applications requiring a speed of 650RPM and has a termination type of cable. It is part of the Motomate series and has a length of 212.8mm and a width of 81mm, weighing 4.2lb.
Crouzet 80089704 technical specifications.
| Current Rating | 6A |
| Length | 212.8mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -20°C |
| Motor Type | Brushless DC (BLDC) |
| Operating Supply Voltage | 24V |
| RPM | 650RPM |
| Series | Motomate, 80089 |
| Speed | 65RPM |
| Termination | Cable |
| Weight | 4.2lb |
| Width | 81mm |
| RoHS | Compliant |
Download the complete datasheet for Crouzet 80089704 to view detailed technical specifications.
No datasheet is available for this part.
