MOTOR, BRUSHLESS, PLANETARY GEARBOX, 120 RPM
Crouzet 80089705 technical specifications.
| Package/Case | 120 |
| Current Rating | 6A |
| Length | 234.7mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -20°C |
| Motor Type | Brushless DC (BLDC) |
| Operating Supply Voltage | 24V |
| RPM | 120RPM |
| Series | Motomate, 80089 |
| Speed | 120RPM |
| Termination | Cable |
| Weight | 4.2lb |
| Width | 81mm |
| RoHS | Compliant |
Download the complete datasheet for Crouzet 80089705 to view detailed technical specifications.
No datasheet is available for this part.