The Crouzet Motomate 80089 motor operates within a temperature range of -20°C to 40°C, with a maximum operating supply voltage of 24V. It features a brushless DC design and a speed of 23RPM. The motor has a current rating of 6A and a termination type of cable.
Crouzet 80089706 technical specifications.
| Current Rating | 6A |
| Length | 256.8mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -20°C |
| Motor Type | Brushless DC (BLDC) |
| Operating Supply Voltage | 24V |
| RPM | 23RPM |
| Series | Motomate, 80089 |
| Speed | 23RPM |
| Termination | Cable |
| Weight | 4.2lb |
| Width | 81mm |
| RoHS | Compliant |
Download the complete datasheet for Crouzet 80089706 to view detailed technical specifications.
No datasheet is available for this part.