
Crouzet DC Geared Motor, Brushless, 24 V dc, 0.7 Nm, 220 rpm
Crouzet 80141002 technical specifications.
| Depth | 82mm |
| Length | 145.5mm |
| Motor Type | Brushless DC (BLDC) |
| Operating Supply Voltage | 24V |
| RPM | 220RPM |
| Series | DCmind, 80141, SMi21 |
| Termination | Wire Leads |
| Weight | 3.3lb |
| Width | 56mm |
| RoHS | Compliant |
Download the complete datasheet for Crouzet 80141002 to view detailed technical specifications.
No datasheet is available for this part.