
The 80141004 motor is a Brushless DC (BLDC) type with a maximum operating supply voltage of 24V. It has a width of 56mm and a depth of 82mm, with a length of 145.5mm. The motor weighs 3.3lb and has a termination type of wire leads. It is part of the DCmind series, specifically the SMi21 series, and has a series designation of 80141.
Crouzet 80141004 technical specifications.
| Depth | 82mm |
| Length | 145.5mm |
| Motor Type | Brushless DC (BLDC) |
| Operating Supply Voltage | 24V |
| RPM | 73RPM |
| Series | DCmind, 80141, SMi21 |
| Termination | Wire Leads |
| Weight | 3.3lb |
| Width | 56mm |
| RoHS | Compliant |
Download the complete datasheet for Crouzet 80141004 to view detailed technical specifications.
No datasheet is available for this part.
