Crouzet DC Geared Motor, Brushless, 24 V dc, 2 Nm, 44 rpm, 30 W
Crouzet 80141006 technical specifications.
| Depth | 82mm |
| Length | 145.5mm |
| Motor Type | Brushless DC (BLDC) |
| Mount | Box |
| Operating Supply Voltage | 24V |
| Series | DCmind, 80141, SNi10 |
| Width | 56mm |
| RoHS | Not Compliant |
Download the complete datasheet for Crouzet 80141006 to view detailed technical specifications.
No datasheet is available for this part.