
This Brushless DC motor operates at 24V with an efficiency of 80%. It measures 132.9mm in length and 62mm in width, weighing 3.5lb. The motor is designed for base mount applications and features wire leads for termination.
Crouzet 80149605 technical specifications.
| Efficiency | 80% |
| Length | 132.9mm |
| Motor Type | Brushless DC (BLDC) |
| Mount | Base |
| Operating Supply Voltage | 24V |
| Package Quantity | 1 |
| RPM | 48RPM |
| Termination | Wire Leads |
| Weight | 3.5lb |
| Width | 62mm |
| RoHS | Compliant |
Download the complete datasheet for Crouzet 80149605 to view detailed technical specifications.
No datasheet is available for this part.
