Crouzet 80180001 technical specifications.
| Motor Type | Brushless DC (BLDC) |
| RPM | 3250RPM |
| Series | 80180, TNi20 |
| Termination | Wire Leads |
| DC Rated Voltage | 24V |
| Weight | 3.1lb |
| RoHS | Compliant |
Download the complete datasheet for Crouzet 80180001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.