The Crouzet 80180002 is a 24V brushless DC motor rated for 4.8A and 3250RPM. It measures 57mm in depth and width, and 111.7mm in length. The motor is designed for use with a 24V operating supply voltage and is terminated with wire leads.
Crouzet 80180002 technical specifications.
| Current Rating | 4.8A |
| Depth | 57mm |
| Length | 111.7mm |
| Motor Type | Brushless DC (BLDC) |
| Operating Supply Voltage | 24V |
| RPM | 3250RPM |
| Series | 80180, TNi20 |
| Termination | Wire Leads |
| DC Rated Voltage | 24V |
| Weight | 3.1lb |
| Width | 57mm |
| RoHS | Compliant |
Download the complete datasheet for Crouzet 80180002 to view detailed technical specifications.
No datasheet is available for this part.