Crouzet 80181013 technical specifications.
| Motor Type | Brushless DC (BLDC) |
| RPM | 108RPM |
| Series | 80181, TNi20 |
| Termination | Wire Leads |
| Weight | 4.2lb |
| RoHS | Compliant |
Download the complete datasheet for Crouzet 80181013 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.