Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
CROUZET
80189704
Datasheet
Crouzet
80189704
Not Recommended for New Design
GEARMOTOR 627 RPM 24V
Electromechanical
Motors & Drives
Electromechanical
Motors & Drives
GEARMOTOR 627 RPM 24V
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Motor Type
Brushless DC (BLDC)
RPM
627RPM
Series
80189, TNi20
Termination
Wire Leads
Weight
6.4lb
Compliance
RoHS
Compliant
Browse
Manufacturers
API
BOM
Account