Brushless DC Motors Cylindrical 24V 80W 121r/min 5.2N.m 1Shaft 80%
Checking distributor stock and pricing after the page loads.
| Package/Case | 120 |
| Length | 203.9mm |
| Motor Type | Brushless DC (BLDC) |
| Operating Supply Voltage | 24V |
| RPM | 121RPM |
| Series | 80189, TNi20 |
| Speed | 44RPM |
| Termination | Wire Leads |
| Weight | 6.4lb |
| Width | 81mm |
| RoHS | Compliant |