Crouzet 80189706 technical specifications.
| Motor Type | Brushless DC (BLDC) |
| RPM | 23RPM |
| Series | 80189, TNi20 |
| Termination | Wire Leads |
| Weight | 6.4lb |
| RoHS | Compliant |
Download the complete datasheet for Crouzet 80189706 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.