Crouzet 80835004 technical specifications.
| Approvals | UL |
| Current Rating | 1.9A |
| Depth | 142.5mm |
| Length | 65.1mm |
| Motor Type | Brushed |
| Mounting Hole Spacing | 3.118inch |
| Operating Supply Voltage | 24V |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| RPM | 147RPM |
| Termination | Wire Leads |
| Weight | 3.4lb |
| Width | 65.1mm |
| RoHS | Compliant |
Download the complete datasheet for Crouzet 80835004 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.