Sign in to ask questions about the Crouzet 80835006 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Crouzet 80835006 technical specifications.
| Approvals | UL |
| Current Rating | 1.9A |
| Depth | 142.5mm |
| Length | 65.1mm |
| Motor Type | Brushed |
| Mounting Hole Spacing | 3.118inch |
| Operating Supply Voltage | 24V |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RPM | 14.7RPM |
| Termination | Wire Leads |
| Weight | 3.4lb |
| Width | 65.1mm |
| RoHS | Compliant |
Download the complete datasheet for Crouzet 80835006 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
