Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Crouzet 81503710 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Fluid Type | Air, Inert Gas |
| Manufacturer Series | 81 |
| Max Operating Temperature | 50°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -5°C |
| Mount | Base |
| Number of Ports | 3 |
| Operating Pressure | 116PSI |
| Weight | 0.198lb |
| RoHS | Compliant |
Download the complete datasheet for Crouzet 81503710 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
