This 3-port time delay relay is designed for use in air or inert gas environments with a maximum operating pressure of 116PSI. It features a base mount design and operates within a temperature range of -5 to 50°C. The relay has a mechanical life of 10 million cycles and is part of the 81 series from Crouzet.
Crouzet 81503720 technical specifications.
| Fluid Type | Air, Inert Gas |
| Manufacturer Series | 81 |
| Max Operating Temperature | 50°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -5°C |
| Mount | Base |
| Number of Ports | 3 |
| Operating Pressure | 116PSI |
| Weight | 0.22lb |
| RoHS | Compliant |
No datasheet is available for this part.