The 81580101 pneumatic relay from Crouzet is a through-hole mounted device designed for operation in air or inert gas environments up to 116PSI. With a mechanical life of 15 million cycles, this relay can withstand repeated use. The operating temperature range is between -5°C and 50°C. The relay is packaged in bulk and weighs 0.199lb.
Crouzet 81580101 technical specifications.
| Fluid Type | Air, Inert Gas |
| Manufacturer Series | 81 |
| Max Operating Temperature | 50°C |
| Mechanical Life | 15000000Cycles |
| Min Operating Temperature | -5°C |
| Mount | Base |
| Operating Pressure | 116PSI |
| Package Quantity | 1 |
| Packaging | Bulk |
| Type | Pneumatic |
| Weight | 0.199lb |
| RoHS | Compliant |
No datasheet is available for this part.