Brushed DC Motors Cylindrical Body 24V 3.9W 108r/min 0.5N.m 1Shaft
Crouzet 82 861 018 technical specifications.
| DC Motor Voltage | 24V |
| Maximum Operating Speed | 108r/min |
| Maximum Operating Torque | 0.5N.m |
| Motor Configuration | Gear Motor |
| Motor Shape | Cylindrical Body |
| Number of Shafts | 1 |
| Gearbox Ratio | 40 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Crouzet 82 861 018 to view detailed technical specifications.
No datasheet is available for this part.