Brushed DC Motors Cylindrical Body 24V 3.9W 103r/min 5N.m 1Shaft
Crouzet 82 867 009 technical specifications.
| DC Motor Voltage | 24V |
| Maximum Operating Speed | 103r/min |
| Maximum Operating Torque | 5N.m |
| Motor Configuration | Gear Motor |
| Motor Shape | Cylindrical Body |
| Number of Shafts | 1 |
| Gearbox Ratio | 41.67 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Crouzet 82 867 009 to view detailed technical specifications.
No datasheet is available for this part.