Brushed DC Motors Cylindrical Body 24V 0.21A 3.2W 3500r/min 0.007N.m 1.4ms 1Shaft 9g.cm² 51%
Crouzet 82720002 technical specifications.
| Efficiency | 51% |
| Motor Type | Brushed |
| Mount | Standard |
| Mounting Hole Spacing | 0.63inch |
| Package Quantity | 1 |
| RPM | 3500RPM |
| Termination | Solder |
| Weight | 0.154lb |
| RoHS | Compliant |
Download the complete datasheet for Crouzet 82720002 to view detailed technical specifications.
No datasheet is available for this part.