
Brushed DC Motors Cylindrical Body 24V 3.2W 35r/min 0.5N.m 1Shaft
Crouzet 82722012 technical specifications.
| Motor Type | Brushed |
| Mounting Hole Spacing | 0.807inch |
| Package Quantity | 1 |
| RPM | 35RPM |
| Termination | Solder |
| Weight | 0.221lb |
| RoHS | Compliant |
Download the complete datasheet for Crouzet 82722012 to view detailed technical specifications.
No datasheet is available for this part.