Crouzet 82800036 technical specifications.
| Current Rating | 2.5A |
| Diameter | 42mm |
| Length | 84.8mm |
| Motor Type | Brushed |
| Operating Supply Voltage | 12V |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Resistance | 2R |
| RPM | 2000RPM |
| Termination | Solder |
| DC Rated Voltage | 12V |
| Weight | 0.882lb |
| RoHS | Compliant |
Download the complete datasheet for Crouzet 82800036 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
