
Brushed DC motor featuring a cylindrical body, 1.71A current rating, and 31W power output. Delivers 3070 RPM with a torque of 0.07 N.m and a time constant of 2.4ms. Operates at 24V with solder termination and a standard mount. Weighs 0.882lb and has a moment of inertia of 110g.cm².
Sign in to ask questions about the Crouzet 82800502 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Crouzet 82800502 technical specifications.
| Current Rating | 1.71A |
| Length | 84.8mm |
| Motor Type | Brushed |
| Mount | Standard |
| Operating Supply Voltage | 24V |
| Package Quantity | 1 |
| RPM | 3070RPM |
| Termination | Solder |
| Weight | 0.882lb |
| RoHS | Compliant |
Download the complete datasheet for Crouzet 82800502 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
