Crouzet 82830009 technical specifications.
| Body Diameter | 40mm |
| Diameter | 63.2mm |
| Height | 103mm |
| Max Supply Voltage | 12V |
| Motor Type | Brushed |
| Outside Diameter | 63mm |
| Package Quantity | 1 |
| Power Consumption | 4.8W |
| Reach SVHC Compliant | No |
| Resistance | 1R |
| RPM | 1500RPM |
| Termination | Wire Leads |
| DC Rated Voltage | 12V |
| Weight | 1.9lb |
| RoHS | Compliant |
Download the complete datasheet for Crouzet 82830009 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.