
This brushed DC motor has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. It is designed for use with a maximum supply voltage of 24V and has a power consumption of 4.8W. The motor has a diameter of 63.2mm and a height of 103mm, with a body diameter of 40mm. It operates at a speed of 1500RPM and has a resistance of 3.9R.
Sign in to ask questions about the Crouzet 82830010 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Crouzet 82830010 technical specifications.
| Body Diameter | 40mm |
| Package/Case | 600 |
| Diameter | 63.2mm |
| Efficiency | 60% |
| Height | 103mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 24V |
| Motor Type | Brushed |
| Outside Diameter | 63mm |
| Package Quantity | 1 |
| Power Consumption | 4.8W |
| Reach SVHC Compliant | No |
| Resistance | 3.9R |
| RPM | 1500RPM |
| Termination | Wire Leads |
| DC Rated Voltage | 24V |
| Weight | 1.9lb |
| RoHS | Compliant |
Download the complete datasheet for Crouzet 82830010 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.