Crouzet 82860003 technical specifications.
| Current Rating | 430mA |
| Length | 44.6mm |
| Motor Type | Brushed |
| Operating Supply Voltage | 30V |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Resistance | 8R |
| RPM | 3700RPM |
| Termination | Solder |
| Weight | 0.212lb |
| RoHS | Compliant |
Download the complete datasheet for Crouzet 82860003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
