Crouzet 82861017 technical specifications.
| Depth | 65.9mm |
| Length | 61.3mm |
| Motor Type | Brushed |
| Mount | External |
| Mounting Hole Spacing | 1.874inch |
| Operating Supply Voltage | 24V |
| Package Quantity | 1 |
| RPM | 143RPM |
| Termination | Solder |
| DC Rated Voltage | 24V |
| Weight | 0.353lb |
| Width | 54.2mm |
| RoHS | Compliant |
Download the complete datasheet for Crouzet 82861017 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
