
This brushed motor operates at 440 RPM and 12V output voltage, with a 12V operating supply voltage. It has a length of 68.1mm and a width of 35.4mm, and is mounted externally with a termination of solder. The motor is packaged individually and has a weight of 0.353lb.
Crouzet 82862001 technical specifications.
| Length | 68.1mm |
| Motor Type | Brushed |
| Mount | External |
| Mounting Hole Spacing | 1.874inch |
| Operating Supply Voltage | 12V |
| Output Voltage | 12V |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| RPM | 440RPM |
| Termination | Solder |
| Weight | 0.353lb |
| Width | 35.4mm |
| RoHS | Compliant |
Download the complete datasheet for Crouzet 82862001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
