Crouzet 82862003 technical specifications.
| Bearing Type | Sleeve |
| Length | 68.1mm |
| Motor Type | Brushed |
| Mounting Hole Spacing | 1.874inch |
| Operating Supply Voltage | 12V |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RPM | 45RPM |
| Termination | Solder |
| Weight | 0.353lb |
| Width | 35.4mm |
| RoHS | Compliant |
Download the complete datasheet for Crouzet 82862003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.