Sign in to ask questions about the Crouzet 82869001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Crouzet 82869001 technical specifications.
| Bearing Type | Ball |
| Depth | 65.7mm |
| Length | 79.6mm |
| Motor Type | Brushed |
| Mount | External |
| Mounting Hole Spacing | 1.874inch |
| Operating Supply Voltage | 12V |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RPM | 108RPM |
| Termination | Solder |
| Weight | 0.529lb |
| Width | 54.2mm |
| RoHS | Compliant |
Download the complete datasheet for Crouzet 82869001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
