Crouzet 82869010 technical specifications.
| Depth | 65.7mm |
| Length | 79.6mm |
| Motor Type | Brushed |
| Mount | External |
| Mounting Hole Spacing | 1.874inch |
| Operating Supply Voltage | 12V |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RPM | 2.9RPM |
| Termination | Solder |
| Weight | 0.529lb |
| Width | 54.2mm |
| RoHS | Compliant |
Download the complete datasheet for Crouzet 82869010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.