
This 24V brushed motor features a ball bearing design and operates at a speed of 54 RPM. It has a length of 79.6mm and a width of 54.2mm, with a depth of 65.7mm. The motor is externally mounted and has a termination type of solder. Its weight is 0.529lb, and it is packaged individually.
Sign in to ask questions about the Crouzet 82869012 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Crouzet 82869012 technical specifications.
| Bearing Type | Ball |
| Depth | 65.7mm |
| Length | 79.6mm |
| Motor Type | Brushed |
| Mount | External |
| Mounting Hole Spacing | 1.874inch |
| Operating Supply Voltage | 24V |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| RPM | 54RPM |
| Termination | Solder |
| Weight | 0.529lb |
| Width | 54.2mm |
| RoHS | Compliant |
Download the complete datasheet for Crouzet 82869012 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
