
The Crouzet 82869013 is a brushed DC motor with a bearing type of ball and a motor type of brushed. It operates at a supply voltage of 24V and has a speed of 27 RPM. The motor is packaged individually and has a termination type of solder. It is not Reach SVHC compliant. The motor measures 79.6mm in length, 65.7mm in depth, and 54.2mm in width, with a weight of 0.529lb and a mounting hole spacing of 1.874inch.
Sign in to ask questions about the Crouzet 82869013 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Crouzet 82869013 technical specifications.
| Bearing Type | Ball |
| Depth | 65.7mm |
| Length | 79.6mm |
| Motor Type | Brushed |
| Mounting Hole Spacing | 1.874inch |
| Operating Supply Voltage | 24V |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RPM | 27RPM |
| Termination | Solder |
| Weight | 0.529lb |
| Width | 54.2mm |
| RoHS | Compliant |
Download the complete datasheet for Crouzet 82869013 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
