Crouzet 83160069 technical specifications.
| Current Rating | 16A |
| Max Operating Temperature | 125°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Chassis Mount |
| Operating Force | 408gf |
| Packaging | Bulk |
| Series | 83160 |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Crouzet 83160069 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.