This SPST dummy roller lever switch features a maximum current rating of 15.1 amps at 250 volts AC or DC, with a maximum power rating of 372.85 watts. The switch has a termination style of solder and is mounted via screw. The operating force is 0.8 units, with an operating temperature range of -20 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Actuator Style | Dummy Roller Lever |
| Max Current Rating | 15.1@250VAC 250VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 250V |
| Max Power Rating | 372.85VA |
| Termination Style | Solder |
| Mounting | Screw Mount |
| Operating Force | 0.8N |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 125°C |
| RoHS Version | 2002/95/EC |