The 831616C6.FC is a basic and snap action switch with a dummy roller lever actuator style. It has a switch configuration of N.O./N.C. and a pole throw configuration of SPDT. The switch is rated for a maximum current of 6.1 amps at 250 volts AC and 250 volts DC, and a maximum power rating of 248.57 watts. It can be mounted using screws and has a quick connect termination style. The operating force is 5 units and the operating temperature range is from -20 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Dummy Roller Lever |
| Max Current Rating | 6.1@250VAC 250VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 250V |
| Max Power Rating | 248.57VA |
| Termination Style | Quick Connect |
| Mounting | Screw Mount |
| Operating Force | 5N |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 125°C |
| RoHS Version | 2002/95/EC |