This screw mount switch features a single pole single throw configuration with a dummy roller lever actuator style. It has a maximum current rating of 0.1 amperes at 250 volts AC or DC and a maximum AC voltage rating of 250 volts. The termination style is solder and the operating force is 0.8 units. The operating temperature range is from -20 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Switch Configuration | N.C. |
| Pole Throw Configuration | SPST |
| Actuator Style | Dummy Roller Lever |
| Max Current Rating | 0.1@250VAC 250VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 250V |
| Termination Style | Solder |
| Mounting | Screw Mount |
| Operating Force | 0.8N |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 125°C |
| RoHS Version | 2002/95/EC |