This SPST switch features a dummy roller lever actuator style with a maximum operating force of 0.25 units. It has a screw termination style and screw mount, suitable for applications with a maximum AC voltage rating of 250V and a maximum DC voltage rating of 250V. The switch operates within a temperature range of -20 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Actuator Style | Dummy Roller Lever |
| Max Current Rating | 0.1@250VAC 250VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 250V |
| Termination Style | Screw |
| Mounting | Screw Mount |
| Operating Force | 0.25N |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 125°C |
| RoHS Version | 2002/95/EC |