This Dummy Roller Lever SPST switch features a switch configuration of normally open, a pole throw configuration of single pole single throw, and a termination style of quick connect. It has a maximum current rating of 0.1 amps at 250 volts AC or DC, and can withstand a maximum AC voltage rating of 250 volts. The switch is designed for screw mount applications and has an operating force of 0.25 units. It is rated for operation between -20 and 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Actuator Style | Dummy Roller Lever |
| Max Current Rating | 0.1@250VAC 250VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 250V |
| Termination Style | Quick Connect |
| Mounting | Screw Mount |
| Operating Force | 0.25N |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 125°C |
| RoHS Version | 2002/95/EC |