This SPST dummy roller lever switch features a maximum current rating of 0.1 amps at 250 volts AC or DC. It has a termination style of solder and is mounted via screw. The operating force required is 0.25 units, and the switch operates within a temperature range of -20 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Switch Configuration | N.C. |
| Pole Throw Configuration | SPST |
| Actuator Style | Dummy Roller Lever |
| Max Current Rating | 0.1@250VAC 250VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 250V |
| Termination Style | Solder |
| Mounting | Screw Mount |
| Operating Force | 0.25N |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 125°C |
| RoHS Version | 2002/95/EC |