This SPDT switch features a dummy roller lever actuator style and a screw mount termination style. It has a maximum current rating of 0.1A at 250VAC or 250VDC and operates within a temperature range of -20 to 125°C. The switch is designed for general use and has a maximum operating force of 0.25 units.
Checking distributor stock and pricing after the page loads.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Dummy Roller Lever |
| Max Current Rating | 0.1@250VAC 250VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 250V |
| Termination Style | Quick Connect |
| Mounting | Screw Mount |
| Operating Force | 0.25N |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 125°C |
| RoHS Version | 2002/95/EC |